onsemi FDC6306P

Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.9A, 170mΩ
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6306P.

IHS

Datasheet5 pages27 years ago

Upverter

JRH Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+35.31%

CAD Models

Download onsemi FDC6306P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
onsemiFDC6312P
Dual P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.3A, 115mΩ
onsemiFDC6392S
P-Channel PowerTrench® MOSFET and Integrated Schottky Diode 20V -2.2A, 150mΩ
onsemiFDC6327C
onsemi N/P-Channel MOSFET PowerTrench Vds=20V 1.9A 2.7A SOT-23 SMD 6-Pin
Transistor MOSFET Array Dual N-CH 20V 1.5A 8-Pin TSOP T/R
onsemiNDC631N
1.6W(Ta) 1V@ 250µA 14nC@ 4.5V 1individualNChannel 20V 60mΩ@ 4.1A,4.5V 365pF@10V SMD mount

Descriptions

Descriptions of onsemi FDC6306P provided by its distributors.

Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.9A, 170mΩ
MOSFET 2P-CH 20V 1.9A SSOT6 / Trans MOSFET P-CH 20V 1.9A 6-Pin TSOT-23 T/R
onsemi P-Ch MOSFET PowerTrench Vds=20V 1.9A SOT-23 SMD 6-Pin
Dual P-Channel 20 V 0.170 Ohm 2.5 V Specified PowerTrench Mosfet - SSOT-6
These P-Channel 2.5V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.
MOSFET, DUAL, PP, SUPERSOT-6; Module Configuration:Dual; Transistor Polarity:P Channel; Continuous Drain Current Id:1.9A; Drain Source Voltage Vds:20V; On Resistance Rds(on):170mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-900mV; Power Dissipation Pd:960mW; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:-1.9A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:2; Package / Case:SuperSOT-6; Power Dissipation Pd:960mW; Power Dissipation Pd:960mW; Pulse Current Idm:5A; SMD Marking:FCD6306P; Termination Type:SMD; Uni / Bi Directional Polarity:PP; Voltage Vds:20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-900mV; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6306P.
  • FDC6306P..