Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP2104V-7

DMP2104V Series P-Channel 20 V 150 mOhm MosFet Surface Mount - SOT-563-6

$ 0.288
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2104V-7.

Newark

Datasheet6 pages11 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago
Datasheet4 pages18 years ago

Diodes Inc SCT

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
-93.02%

CAD Models

Download Diodes Inc. DMP2104V-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ON SEMICONDUCTOR SCH1430-TL-W MOSFET Transistor, N Channel, 2 A, 20 V, 0.093 ohm, 4.5 V, 1.3 V
Diodes Inc.DMN2400UV-7
Transistor MOSFET Array Dual N-CH 20V 1.33A 6-Pin SOT-563 T/R
Diodes Inc.DMC2400UV-7
MOSFET N/P-CH 20V SOT563 / Trans MOSFET N/P-CH 20V 1.030A/0.7A 6-Pin SOT-563 T/R
Diodes Inc.DMG1024UV-7
Transistor MOSFET Array Dual N-CH 20V 1.38A 6-Pin SOT-563 T/R
Si1077X Series 20 V 1.4 A 78 mOhm Surface Mount P-Channel Mosfet - SC89-6
Pfet Sot563 20V 430Ma 375/Reel |Onsemi NTZD3158PT1G

Descriptions

Descriptions of Diodes Inc. DMP2104V-7 provided by its distributors.

DMP2104V Series P-Channel 20 V 150 mOhm MosFet Surface Mount - SOT-563-6
Trans MOSFET P-CH 20V 1.9A Automotive 6-Pin SOT-563 T/R
Transistor - FET P-Channel -20V -860mA
P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 12±V VGS
Diodes Inc SCT
P-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR
Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-Channel 20V 1.9A SOT563
850mW(Ta) 12V 1V@ 250µA 1individualPChannel 20V 150mΩ@ 950mA,4.5V 860mA 320pF@16V SOT-563 SMD mount 1.6mm*1.2mm*600μm
Mosfet, P Channel, -20V, -860Ma, Sot-563; Transistor Polarity:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:860Ma; On Resistance Rds(On):0.15Ohm; Transistor Mounting:Surface Mount; Rds(On) Test Voltage Vgs:4.5Vrohs Compliant: Yes |Diodes Inc. DMP2104V-7
MOSFET P-CHANNEL SOT-563; Transistor Polarity: P Channel; Continuous Drain Current Id: -950mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 170mW; Transistor Case Style: SOT-563; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: -860mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Enhancement; Voltage Vds Typ: -20V; Voltage Vgs Max: 12V; Voltage Vgs Rds on Measurement: -4.5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2104V7