Texas Instruments CSD18541F5

MOSFET N-CH 60V 2.2A 3PICOSTAR / N-Channel 60 V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18541F5.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-18.84%

CAD Models

Download Texas Instruments CSD18541F5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Trans MOSFET N/P-CH 60V 3A/2.5A 8-Pin SOT-28FL T/R
Dual P-Ch MOSFET, 60V, 2.5A, 137mΩ@1.5A,10V, 1W, 20V, 2.6V@1mA, 11nC@10V, 420pF@20V, SOT, SMD
Single P-Channel Power MOSFET -20V, -4.5A, 49mΩ
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
N / P-Ch 20 V 4 A 45/120 mOhm 3.1 W (D - S) Mosfet - 1206-8 CHIPFET
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R

Descriptions

Descriptions of Texas Instruments CSD18541F5 provided by its distributors.

MOSFET N-CH 60V 2.2A 3PICOSTAR / N-Channel 60 V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
60-V, N channel NexFET™ power MOSFET, single LGA 1.5 mm x 0.8mm, 65 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Trans MOSFET N-CH 60V 2.2A 3-Pin PICOSTAR T/R
MOSFET N-Channel 60V 2.2A 65mΩ@1A,10V 777pF@30V 2.2V@250µA 14nC@10V 500mW Ta PICOSTAR-3 SMD 1.53mm × 770μm × 350μm
Small Signal Field-Effect Transistor, 2.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.