Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi VEC2315-TL-W

Transistor MOSFET Array Dual P-CH 60V 2.5A 8-Pin SOT-28FL T/R

$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi VEC2315-TL-W.

Newark

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi VEC2315-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-07
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

N-Ch MOSFET 60V 2A 137mΩ@1A,10V 2.6V@1mA 7nC@10V 310pF@20V SC-70FL SMD 2mm × 1.6mm × 880μm
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
Dual N-Channel Power MOSFET 60V, 3A, 80mΩ
Trans MOSFET N/P-CH 60V 3A/2.5A 8-Pin SOT-28FL T/R
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Trans MOSFET P-CH 20V 2.5A 4-Pin Micro Foot T/R

Descriptions

Descriptions of onsemi VEC2315-TL-W provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 2.5A 8-Pin SOT-28FL T/R
Avnet Japan
Dual P-Channel Power MOSFET, -60V, -2.5A, 137mΩ
Small Signal Field-Effect Transistor, 2.5A I(D), 60V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL P-CH, -60V, -2.5A, VEC-8
60V 2.5A 105m´Î@10V1.5A 900mW 2.6V@1mA 44pF@20V 2 P-Channel 420pF@20V 11nC@10V +150¡Í@(Tj) SOT-28FL MOSFETs ROHS
Transistor Polarity:p Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:2.5A; On Resistance Rds(On):0.105Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.6V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEC2315-TL-W.
  • VEC2315TLW