Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CLVTH16245AQDGGREP

Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 125
$ 2.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16245AQDGGREP.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-2.74%

CAD Models

Download Texas Instruments CLVTH16245AQDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.942
$ 0.61
$ 0.61
Stock
295,191
897,909
897,909
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVCZ16245ADGGR
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16245DGGR
40μA Non-Inverting Tri-State 16-Bit Transceiver 24mA TSSOP-48 SMD, Adhesive Mount 1.2mm H
Texas Instruments74FCT162245ATPACT
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CLVTH16245AQDGGREP provided by its distributors.

Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 125
74LVTH16245 Tape & Reel (TR) Not Qualified 74LVTH logic buffer 24mA 24mA 7ns 1.2mm 3.3V
5A Non-inverting Tristate 2 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.