Texas Instruments CDCVF857RTBR

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
$ 4.534

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF857RTBR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCVF857RTBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.534
$ 4.973
Stock
366,711
311,106
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
220 MHz
220 MHz
Quiescent Current
-
-
Min Supply Voltage
2.18 V
2.18 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsCDCU877RTBR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCU877RTBT
1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85
Texas InstrumentsCDCLVC1310RHBR
Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28

Descriptions

Descriptions of Texas Instruments CDCVF857RTBR provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
2.5 V Phase Lock Loop DDR Clock Driver 40-VQFN -40 to 85
Zero Delay Buffer 10-Out Differential 40-Pin VQFN EP T/R
With bypass 2.18V 2.7V 220MHz VQFNP-40 SMD mount,glue mount 6mm(Length)*750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.