Texas Instruments CDCVF857RTBT

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
$ 4.973

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF857RTBT.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCVF857RTBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.973
$ 4.534
Stock
300,626
330,385
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
220 MHz
220 MHz
Quiescent Current
-
-
Min Supply Voltage
2.18 V
2.18 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsCDCU877RHAT
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCU877RTBR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCU877RTBT
1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28

Descriptions

Descriptions of Texas Instruments CDCVF857RTBT provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 40-Pin VQFN EP T/R
2.5 V Phase Lock Loop DDR Clock Driver 40-VQFN -40 to 85
857 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC40
With bypass 2.18V 2.7V 220MHz QFN SMD mount,glue mount 6mm(Length)*900μm(height)
Clock IC; Clock IC Type:PLL Clock Driver; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:QFN; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.