Texas Instruments CDCVF855PWR

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP T/R
$ 2.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF855PWR.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.73%

CAD Models

Download Texas Instruments CDCVF855PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.558
$ 3.457
$ 3.457
Stock
253,941
183,929
183,929
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
PLL
-
-
-
Input
SSTL-2
SSTL-2
SSTL-2
Max Frequency
220 MHz
180 MHz
180 MHz
Number of Outputs
4
4
4
Min Supply Voltage
2.18 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCV855IPWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Texas InstrumentsCDCV855PW
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Texas InstrumentsCDCV855PWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP T/R
Diodes Inc.PI6C41204LE
2:4 3.3 V 266 MHz LVCMOS to LVPECL Clock Buffer / Driver - TSSOP-20

Descriptions

Descriptions of Texas Instruments CDCVF855PWR provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP T/R
Gold DUAL Active GULL WING PLL Clock Driver IC 6Weeks -40C~85C 3.5ns 9.7mm
855 SERIES PLL BASED CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85
Clock Drivers & Distribution 2.5V DDR CLK DRIVER PLL
With bypass 2.3V 2.7V 220MHz TSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
IC, PLL CLOCK DRIVER, 220MHZ, TSSOP-28; Clock IC Type:PLL Clock Driver; Frequency:220MHz; No. of Outputs:5; Supply Current:140mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.