Texas Instruments CDCVF855PW

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP Tube
$ 3.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF855PW.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments CDCVF855PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.188
$ 3.457
$ 3.457
Stock
278,715
196,480
196,480
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
PLL
-
-
-
Input
SSTL-2
SSTL-2
SSTL-2
Max Frequency
220 MHz
180 MHz
180 MHz
Number of Outputs
4
4
4
Min Supply Voltage
2.18 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDCV855IPWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Texas InstrumentsCDCV855PW
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Texas InstrumentsCDCV855PWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP T/R
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 266MHz 0.03ns 3.465V

Descriptions

Descriptions of Texas Instruments CDCVF855PW provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP Tube
PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO28
2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85
Texas Instruments clock driver, TSSOPencapsulation, clock driver, 28Pin
SSTL-2 PLL Clock Driver 28-TSSOP (0.173 4.40mm Width) CDCVF855 clock generator circuit 2.7V 220MHz 10mA 9.7mm
Phase Lock Loop (PLL) IC; Clock IC Type:PLL Clock Driver; Frequency:220MHz; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.