Texas Instruments CDCVF2510PWR

3.3-V phase-lock loop clock driver with 10 outputs for DRAM applications 24-TSSOP 0 to 85
$ 3.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2510PWR.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCVF2510PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.719
$ 4.982
$ 4.982
Stock
805,666
197,148
197,148
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
175 MHz
175 MHz
175 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCVF2509PW
LVTTL PLL Clock Driver 24-TSSOP (0.173 4.40mm Width) CDCVF2509 clock generator circuit 3.6V 175MHz 40muA 700mW
Texas InstrumentsCDCVF2509PWR
3.3-V phase-lock loop clock driver with 9 outputs for DRAM applications 24-TSSOP 0 to 85
Texas InstrumentsCDCVF2509APWR
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
InfineonCY2509ZXC-1T
Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R
InfineonCY2509ZXC-1
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
InfineonCY2510ZXC-1
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24

Descriptions

Descriptions of Texas Instruments CDCVF2510PWR provided by its distributors.

3.3-V phase-lock loop clock driver with 10 outputs for DRAM applications 24-TSSOP 0 to 85
Clock Generator/Frequency Synthesizer /PLL
PLL Clock Driver Single 50MHz to 175MHz 24-Pin TSSOP T/R
2510 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
LVTTL PLL Clock Driver 24-TSSOP (0.173 4.40mm Width) CDCVF2510 clock generator circuit 3.6V 175MHz 40muA 700mW
Clock Generator 2Clock Inputs 24-Pin TSSOP T/R
IC PLL CLOCK DRVR SGL 50MHZ TO 175MHZ TSSOP24
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:175MHz; No. of Outputs:10; Supply Current:40µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.