Texas Instruments CDCVF2509PWR

3.3-V phase-lock loop clock driver with 9 outputs for DRAM applications 24-TSSOP 0 to 85
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2509PWR.

Texas Instruments

Datasheet15 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages22 years ago

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCVF2509PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsCDCVF2510PW
3.3-V phase-lock loop clock driver with 10 outputs for DRAM applications 24-TSSOP 0 to 85
Texas InstrumentsCDCVF2510APWR
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsCDCVF2510APW
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
InfineonCY2509ZXC-1T
Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R
InfineonCY2509ZXC-1
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
InfineonCY2510ZXC-1
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24

Descriptions

Descriptions of Texas Instruments CDCVF2509PWR provided by its distributors.

3.3-V phase-lock loop clock driver with 9 outputs for DRAM applications 24-TSSOP 0 to 85
PLL Clock Driver Single 50MHz to 175MHz 24-Pin TSSOP T/R
Clock Generator 2Clock Inputs 24-Pin TSSOP T/R
With bypass 3V 3.6V 175MHz TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:175MHz; No. of Outputs:9; Supply Current:40µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.