Texas Instruments CDCVF2510APW

PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
$ 4.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2510APW.

Newark

Datasheet17 pages14 years ago
Datasheet16 pages16 years ago
Datasheet18 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
+4.80%

CAD Models

Download Texas Instruments CDCVF2510APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.982
$ 3.719
$ 3.719
Stock
205,672
527,756
527,756
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
175 MHz
175 MHz
175 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsCDCVF2509PW
LVTTL PLL Clock Driver 24-TSSOP (0.173 4.40mm Width) CDCVF2509 clock generator circuit 3.6V 175MHz 40muA 700mW
Texas InstrumentsCDCVF2509PWR
3.3-V phase-lock loop clock driver with 9 outputs for DRAM applications 24-TSSOP 0 to 85
Texas InstrumentsCDCVF2509APWR
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
InfineonCY2509ZXC-1T
Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R
InfineonCY2509ZXC-1
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
InfineonCY2510ZXC-1
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24

Descriptions

Descriptions of Texas Instruments CDCVF2510APW provided by its distributors.

PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85
PLL Clock Driver Single 20MHz to 175MHz 24-Pin TSSOP Tube
LVTTL PLL Clock Driver 24-TSSOP (0.173 4.40mm Width) CDCVF2510 clock generator circuit 3.6V 175MHz 40muA 7.8mm
Clock Generator 2Clock Inputs 24-Pin TSSOP Tube
IC, PLL CLOCK DRIVER, 175MHZ, TSSOP-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.