Texas Instruments CDCVF2510APWR

PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
$ 2.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF2510APWR.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet5 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments CDCVF2510APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.768
$ 4.982
$ 4.982
Stock
369,846
199,317
199,317
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
175 MHz
175 MHz
175 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCVF2509PWR
3.3-V phase-lock loop clock driver with 9 outputs for DRAM applications 24-TSSOP 0 to 85
InfineonCY2509ZXC-1T
Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R
InfineonCY2509ZXC-1
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
InfineonCY2510ZXC-1
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsCDC5806PWR
PLL Clock Generator Triple 12MHz to 74MHz 20-Pin TSSOP T/R
Texas InstrumentsCDC5806PW
PLL Clock Generator Triple 12MHz to 74MHz 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CDCVF2510APWR provided by its distributors.

PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85
Clock Generator/Frequency Synthesizer /PLL
PLL Clock Driver Single 20MHz to 175MHz 24-Pin TSSOP T/R
LVTTL PLL Clock Driver 24-TSSOP (0.173 4.40mm Width) CDCVF2510 clock generator ic 3.6V 175MHz 40muA 7.8mm
Clock Generator 2Clock Inputs 24-Pin TSSOP T/R
With bypass 3V 3.6V 175MHz TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.