Texas Instruments CDCVF111FNG4

1: 9 differential LVPECL clock driver 28-PLCC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF111FNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Datasheet8 pages16 years ago
Datasheet8 pages24 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments CDCVF111FNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.244
$ 15.244
Stock
140,726
362,481
362,481
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
650 MHz
650 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDC111FN
3.3-V LVPECL differential clock driver 28-PLCC 0 to 70
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
5.0 V ECL 1:9 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
5.0 V ECL 1:9 Differential Clock/Data Fanout Buffer

Descriptions

Descriptions of Texas Instruments CDCVF111FNG4 provided by its distributors.

1:9 differential LVPECL clock driver 28-PLCC -40 to 85
IC CLK BUFFER 1:9 650MHZ 28PLCC
Clock Fanout Buffer 9-OUT 1-IN 1:9 28-Pin PLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.