Texas Instruments CDCM1804RGETG4

1: 3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM1804RGETG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments CDCM1804RGETG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.196
$ 7.196
Stock
166,500
355,720
355,720
Authorized Distributors
0
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
Clock
Clock
Clock
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDCP1803RGET
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Texas InstrumentsCDCP1803RTHT
1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
Texas InstrumentsCDCP1803RTHR
1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28

Descriptions

Descriptions of Texas Instruments CDCM1804RGETG4 provided by its distributors.

1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
IC CLK BUFFER 1:4 800MHZ 24VQFN
CML HSTL LVDS LVPECL LVTTL SSTL-2VML CDCM1804 24-VFQFN Exposed Pad Active clock driver 4mm 3.3V 0.6ns 800MHz
Clock Divider -40C to 85C 24-Pin VQFN EP T/R
VQFN-24(4x4) Clock Buffers, Drivers ROHS
DIVIDER/BUFFER 1:3 PECL/CMOS, SMD; Interface Type:LVTTL, LVCMOS; No. of Outputs:3; Type:Clock Buffer; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:1804; Logic Function Number:1804; Max Output Current:37mA; No. of Amplifiers:4; Slew Rate:2.3V/ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.