Texas Instruments CDCM1804RGER

1: 3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
$ 7.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM1804RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

HQonline

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CDCM1804RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.196
$ 11.317
$ 11.317
Stock
377,068
187,926
187,926
Authorized Distributors
0
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
Clock
Buffer, Clock
Buffer, Clock
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments CDCM1804RGER provided by its distributors.

1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Clock Divider/Fanout Buffer 4-OUT 1-IN 1:4 24-Pin VQFN EP T/R
1803 SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC24
QUAD Gold Surface Mount Clock clock driver -40C~85C 800MHz 0.8ns 3.3V
Ic,Three Distributed-Output Clock Driver,Llcc,24Pin,Plastic
3V~3.6V 800MHz VQFN-24-EP(4x4) Clock Buffers, Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.