Texas Instruments CDCLVP2108RGZT

Clock Fanout Buffer 16-OUT 2-IN 1: 8 48-Pin VQFN EP T/R
$ 16.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP2108RGZT.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages17 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments CDCLVP2108RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.784
$ 9.936
Stock
302,488
238,717
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
2 GHz
2 GHz
Quiescent Current
620 mA
620 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVP2108RGZT.

Related Parts

Texas InstrumentsCDCLVD2108RGZT
Clock Fanout Buffer 32-OUT 2-IN Dual 1:8 48-Pin VQFN EP T/R
Texas InstrumentsCDCLVP1212RHAT
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD2106RHAT
Clock Fanout Buffer 12-OUT 2-IN Dual 1:6 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVP2108RGZT provided by its distributors.

Clock Fanout Buffer 16-OUT 2-IN 1:8 48-Pin VQFN EP T/R
Low jitter, dual 1:8 universal-to-LVPECL buffer 48-VQFN -40 to 85
2.375V~3.6V 2GHz QFN-48-EP(7x7) Clock Buffers, Drivers ROHS
IC, CLOCK BUFFER, 2000MHZ, QFN-48
LOW JITTER, DUAL, 1:8 LVPECL BUFFER; No. of Outputs:16; Type:Clock Buffer; Output Type:LVPECL; Input Current:40µA; Frequency:2000MHz; Input Type:LVPECL, LVDS, LVCMOS, LVTTL; Min Supply Voltage:2.375V; Max Supply Voltage:3.6V; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.