Texas Instruments CDCLVD2106RHAT

Clock Fanout Buffer 12-OUT 2-IN Dual 1: 6 40-Pin VQFN EP T/R
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD2106RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments CDCLVD2106RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.29
$ 5.313
Stock
436,791
563,510
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
800 MHz
800 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD2106RHAT.

Related Parts

Texas InstrumentsCDCLVD1212RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1212RHAT
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R / IC CLK BUFFER 2:12 800MHZ 40VQFN
Texas InstrumentsCDCLVD1208RHDR
Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDCLVD2106RHAT provided by its distributors.

Clock Fanout Buffer 12-OUT 2-IN Dual 1:6 40-Pin VQFN EP T/R
Low Skew Clock Driver, CDC Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQCC40
Low jitter, dual 1:6 universal-to-LVDS buffer 40-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.