Texas Instruments CDC906PWG4

167-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC906PWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago
Datasheet20 pages19 years ago

Newark

iiiC

CAD Models

Download Texas Instruments CDC906PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.364
Stock
126,530
146,534
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
-
-
Input
Crystal
Crystal
Max Frequency
167 MHz
167 MHz
Number of Outputs
6
6
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDCE906PW
167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Texas InstrumentsCDCE906PWG4
167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Texas InstrumentsCDC906PW
167-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
InfineonCY24488ZXC
PLL Clock Generator, 4.9152 MHz to 148.5 MHz, 5 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22150FZXC
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16

Descriptions

Descriptions of Texas Instruments CDC906PWG4 provided by its distributors.

167-MHz, LVCMOS, custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
IC PLL CLOCK SYNTHESIZER 167MHZ TSSOP-20
Clock Generator 1MHz to 167MHz-IN 167MHz-OUT 20-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.