Texas Instruments CDC509PWR

PLL Based Clock Driver, 509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
$ 11.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC509PWR.

Master Electronics

Datasheet13 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC509PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDC2510CPW
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsCDC2510CPWR
3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
Texas InstrumentsCDC2509BPWR
1-to-9 PLL clock driver for SDRAM applications 24-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments CDC509PWR provided by its distributors.

PLL Based Clock Driver, 509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
Clock Generator/Frequency Synthesizer /PLL
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP T/R
3.3-V phase lock loop clock driver 24-TSSOP 0 to 70
Clock Generator 1Clock Inputs 24-Pin TSSOP T/R
With bypass 3V 3.6V 125MHz TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:125MHz; No. of Outputs:9; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.