Texas Instruments CDC421100RGET

PLL Clock Generator Single 100MHz 24-Pin VQFN EP T/R
$ 10.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC421100RGET.

Texas Instruments

Datasheet9 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC421100RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421125RGER
IC CLOCK GENERATOR 125MHZ 24-QFN / Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Texas InstrumentsCDC421106RGET
PLL Clock Generator Single 106.25MHz 24-Pin VQFN EP T/R
PLL Clock Synthesizer, Multiprotocol, 3.3 V Serial Input, with Differential LVPECL Output
Clock Generator, PureEdge™, 622.08 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Silicon LabSI5356A-B-GM
PLL Clock Generator Single 1MHz to 200MHz 24-Pin QFN Tray

Descriptions

Descriptions of Texas Instruments CDC421100RGET provided by its distributors.

PLL Clock Generator Single 100MHz 24-Pin VQFN EP T/R
Clock Generator 31.25MHz to 35.42MHz-IN 312.5MHz-OUT 24-Pin VQFN EP T/R
Fully Integrated Fixed Frequency Low-Jitter Crystal Oscillator Clock Generator 24-VQFN -40 to 85
IC CLOCK GENERATOR 100MHZ 24-QFN
Clock Generator / Distributor Logic IC; Logic Type:Clock Generation; Frequency Max:312.5MHz; Output Type:Differential LVPECL; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.