Texas Instruments CDC421125RGET

PLL Clock Generator Single 125MHz 24-Pin VQFN EP T/R
$ 10.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC421125RGET.

Texas Instruments

Datasheet9 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC421125RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.125
$ 8.82
Stock
142,751
185,924
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
24
24
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
125 MHz
125 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDC421A106RGET
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421106RGET
PLL Clock Generator Single 106.25MHz 24-Pin VQFN EP T/R
Texas InstrumentsCDC421100RGET
PLL Clock Generator Single 100MHz 24-Pin VQFN EP T/R
Silicon LabSI4112-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI4133-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI4113-D-GM
Crystal Frequency Synthesizer 28-VFQFN Exposed Pad SI4113 clock generator ic 3V 1.8GHz 27mA 5mm

Descriptions

Descriptions of Texas Instruments CDC421125RGET provided by its distributors.

PLL Clock Generator Single 125MHz 24-Pin VQFN EP T/R
Clock Generator 31.25MHz to 35.42MHz-IN 312.5MHz-OUT 24-Pin VQFN EP T/R
Fully Integrated Fixed Frequency Low-Jitter Crystal Oscillator Clock Generator 24-VQFN -40 to 85
IC CLOCK GENERATOR 125MHZ 24-QFN
Clock IC; Clock IC Type:Clock Generator; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Clock Speed:125MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.