Texas Instruments CDC318ADLG4

1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC318ADLG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet15 pages18 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CDC318ADLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.627
$ 6.627
Stock
107,001
59,980,196
59,980,196
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
500 µA
500 µA
500 µA
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48
Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48

Descriptions

Descriptions of Texas Instruments CDC318ADLG4 provided by its distributors.

1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70
Clock Fanout Buffer 18-OUT 1-IN 1:18 48-Pin SSOP Tube
IC, CLOCK DRIVER, 100MHZ, SSOP-48; Clock IC Type:Clock Driver; Interface Type:I2C, Serial; Frequency:100MHz; No. of Outputs:18; Supply Current:200µA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:SSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.