Infineon CY2318ANZPVC-11

Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48
$ 4.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2318ANZPVC-11.

IHS

Datasheet9 pages21 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.29
$ 6.627
$ 6.627
Stock
261,353
59,980,196
59,980,196
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
-
500 µA
500 µA
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-11
LTD Date2011-11-12

Related Parts

Texas InstrumentsCDC318ADLR
1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70
Texas InstrumentsCDC318ADLRG4
1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70
Texas InstrumentsCDC318ADL
1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70
Texas InstrumentsCDC318ADLG4
1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70

Descriptions

Descriptions of Infineon CY2318ANZPVC-11 provided by its distributors.

Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48
Clock Fanout Buffer 18-OUT 48-Pin SSOP
18 Output, 3.3V SDRAM Buffer for Desktop PCs 4 DIMMs SSOP48
none 100MHz SSOP-48 SMD mount 7.5mm(width)
GULL WING Obsolete ROHS3Compliant Surface Mount Intel CPU, Memory, SRAM DIMM IC 55% 0C~70C 5ns 100MHz
IC CLK BUFF 18OUT SDRAM 48SSOP
IC DISTRIBUTION INTEL CPU 48BSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2318ANZPVC 11
  • CY2318ANZPVC-11.
  • CY2318ANZPVC11