Texas Instruments CDC2510CPWG4

Gold DUAL Not For New Designs GULL WING PLL Clock Driver IC 0C~85C 0.2ns 7.8mm 700mW
$ 5.018

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2510CPWG4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC2510CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.018
$ 4.275
$ 4.275
Stock
140,392
523,536
523,536
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
-
-
-
Input
Clock
Clock
Clock
Max Frequency
125 MHz
125 MHz
125 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDC2509BPWR
1-to-9 PLL clock driver for SDRAM applications 24-TSSOP 0 to 70
Texas InstrumentsCDC2509BPW
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP Tube
Texas InstrumentsCDC2509APWR
3.3-V Phase-Lock Loop Clock Driver With 3-State Outputs 24-TSSOP 0 to 70
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 150MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 150MHz 0.05ns 3.465V

Descriptions

Descriptions of Texas Instruments CDC2510CPWG4 provided by its distributors.

Gold DUAL Not For New Designs GULL WING PLL Clock Driver IC 0C~85C 0.2ns 7.8mm 700mW
PLL Clock Driver Single 25MHz to 125MHz 24-Pin TSSOP Tube
Clock Generator 1Clock Inputs 24-Pin TSSOP Tube
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.