Texas Instruments CDC2351MDBREP

Enhanced Product 1-line to 10-line clock driver with 3-state outputs 24-SSOP -55 to 125
$ 17.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2351MDBREP.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages19 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments CDC2351MDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.178
$ 8.617
$ 8.617
Stock
212,865
285,529
285,529
Authorized Distributors
3
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
15 mA
15 mA
15 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsCDC2351QDB
Automotive 1-line to 10-line clock driver with 3-state outputs 24-SSOP -40 to 125
Texas InstrumentsCDC2351DB
1-line to 10-line clock driver with 3-state outputs 24-SSOP 0 to 70
Texas InstrumentsCDC2351DBR
DUAL Gold Surface Mount BICMOS Clock Fanout Buffer (Distribution) IC 50pF 0C~70C 100MHz 650mW
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC2351MDBREP provided by its distributors.

Enhanced Product 1-line to 10-line clock driver with 3-state outputs 24-SSOP -55 to 125
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin SSOP T/R
2351 SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
10-Output Clock Driver, 100MHz, 3.3V, SSOP, Gold Plating
3V 3.6V 4.8ns@ 3.3V 100MHz SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.