Texas Instruments CDC2351DBR

1-line to 10-line clock driver with 3-state outputs 24-SSOP 0 to 70
$ 8.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2351DBR.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments CDC2351DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDC2351MDBREP
Enhanced Product 1-line to 10-line clock driver with 3-state outputs 24-SSOP -55 to 125
Texas InstrumentsCDC2351QDB
Automotive 1-line to 10-line clock driver with 3-state outputs 24-SSOP -40 to 125
Texas InstrumentsCDC2351QDBG4
Automotive 1-line to 10-line clock driver with 3-state outputs 24-SSOP -40 to 125
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC2351DBR provided by its distributors.

1-line to 10-line clock driver with 3-state outputs 24-SSOP 0 to 70
Low Skew Clock Driver, 2351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin SSOP T/R
Clock IC; Clock IC Type:Clock Driver; Frequency:100MHz; No. of Outputs:10; Supply Current:15mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.