Texas Instruments CDC208NSG4

5-V dual 1-to-4 clock driver 20-SO -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC208NSG4.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet10 pages27 years ago

iiiC

CAD Models

Download Texas Instruments CDC208NSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.732
$ 10.732
Stock
143,285
272,617
272,617
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCDC208NSR
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOP T/R
Texas InstrumentsCDC208NS
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOP Tube
MicrochipPL130-07SI
Clock Fanout Buffer 1-OUT 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CDC208NSG4 provided by its distributors.

5-V dual 1-to-4 clock driver 20-SO -40 to 85
208 SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.