Texas Instruments CDC208NS

Clock Fanout Buffer 8-OUT 2-IN 1: 4 20-Pin SOP Tube
$ 17.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC208NS.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC208NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.44
$ 10.732
Stock
221,539
265,131
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
60 MHz
60 MHz
Quiescent Current
8 µA
8 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC208NSR
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOP T/R
MicrochipPL130-07SI
Clock Fanout Buffer 1-OUT 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CDC208NS provided by its distributors.

Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOP Tube
5-V dual 1-to-4 clock driver 20-SOP -40 to 85
4.5V 5.5V 14.9ns 60MHz SO-20 SMD mount 12.6mm*5.3mm*1.95mm
CDC208 5V DUAL 1-TO-4 CLOCK DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.