Texas Instruments CDC208NSR

Clock Fanout Buffer 8-OUT 2-IN 1: 4 20-Pin SOP T/R
$ 10.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC208NSR.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago
Datasheet10 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC208NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.732
$ 17.44
Stock
296,196
231,926
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
60 MHz
60 MHz
Quiescent Current
8 µA
8 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC208NS
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOP Tube
MicrochipPL130-07SI
Clock Fanout Buffer 1-OUT 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CDC208NSR provided by its distributors.

Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOP T/R
5-V dual 1-to-4 clock driver 20-SOP -40 to 85
TTL CDC208 20-SOIC (0.209 5.30mm Width) ACTIVE (Last Updated: 1week ago) clock buffer 5.3mm 80muA 1ns 1.6W
4.5V 5.5V 14.9ns 60MHz SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
CDC208 5V DUAL 1-TO-4 CLOCK DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.