Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCU04M

12ns@ 6V, 50pF Push-pull type 6 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
$ 0.549
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCU04M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

element14 APAC

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCU04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.14
$ 0.14
Stock
137,910
466,677
466,677
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
105 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCU04M.

Related Parts

Texas InstrumentsSN74HC04DRG3
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Texas InstrumentsCD74HC4049MT
5.2mA 1 2V~6V 5.2mA 6 SOP-16 Buffer/Driver/Transceiver ROHS
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - SOIC-14
Hex Inverter High-Performance Silicon-Gate CMOS | IC INVERTER 6CH 6-INP 14SOIC
Texas InstrumentsCD74AC04M96
6-channel 1.5V to 5.5V inverter 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCU04M provided by its distributors.

12ns@ 6V,50pF Push-pull type 6 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
IC, LOGIC, HS HEX INVERTER, 14SOIC; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Family:HC; Logic IC Function:Hex Inverter; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HCU04M