Texas Instruments CD74HCT75M

High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-SOIC -55 to 125
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT75M.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

TME

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.83%

CAD Models

Download Texas Instruments CD74HCT75M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT75M.

Related Parts

Texas InstrumentsSN74HCT74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsCD74HCT74M96
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
Texas InstrumentsCD74HCT74MT
IC D-TYPE POS TRG DUAL 14SOIC / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT75M provided by its distributors.

High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-SOIC -55 to 125
4μA 11ns Inverting Non-Inverting Diff 2 4.5V 5.5V 4mA D-Type Transparent Latch HCT 2 4mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
LOGIC, DUAL 2BIT BSTBL LTCH, 16SOIC; Famille Logique/ Numéro de base: 74HCT75; Type de verrou: Bistable, Transparent; Type de sortie CI: Différentiel; Temps de propagation: 11ns; Courant, sortie: 4mA; Type de boîtier CI logiq
LOGIC, DUAL 2BIT BSTBL LTCH, 16SOIC; Logic Family / Base Number:74HCT75; Latch Type:Bistable, Transparent; IC Output Type:Differential; Propagation Delay:11ns; Output Current:4mA; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Bits:2bit; Logic IC Family:74HCT; Logic IC Base Number:7475; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7475; Logic IC Base Number:7475; Logic IC Function:Dual 2bit Bistable Transparent Latch; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT75M .