Texas Instruments CD74HCT640MG4

High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT640MG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments CD74HCT640MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.555
Stock
25,448
139,677
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
45 ns
22 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Texas InstrumentsCD74HCT243MG4
High Speed CMOS Logic Quad-Bus Transceiver with 3-State Outputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT245MG4
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74HCT645DWG4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HCT640MG4 provided by its distributors.

High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-SOIC -55 to 125
IC TRANSCEIVER 3-ST 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
IC TRANSCVR INVERT 5.5V 20SOIC
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.