Texas Instruments CD74ACT245MG4

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT245MG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT245MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 0.521
$ 0.521
Stock
205,489
642,828
642,828
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT245MG4.

Related Parts

Texas InstrumentsSN74ALS245A-1DWG4
Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS245ADWG4
Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74F245DWG4
Octal bus transceivers 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments CD74ACT245MG4 provided by its distributors.

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
IC TRANSCEIVER 8BIT N-INV 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
IC TXRX NON-INVERT 5.5V 20SOIC
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.