Texas Instruments CD74HCT243MG4

High Speed CMOS Logic Quad-Bus Transceiver with 3-State Outputs 14-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT243MG4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74HCT243MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
Stock
33,537
183,973
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
4
4
Low Level Output Current
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
Propagation Delay
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HCT125M
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Texas InstrumentsCD74HCT125M96
1 6mA 4.5V~5.5V 6mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HCT126M
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HCT243MG4 provided by its distributors.

High Speed CMOS Logic Quad-Bus Transceiver with 3-State Outputs 14-SOIC -55 to 125
NON INVERTING TRANSCEIVER, SOIC-14
Bus XCVR Single 4-CH 3-ST 14-Pin SOIC Tube
IC TXRX NON-INVERT 5.5V 14SOIC
IC BUS TRANSCVR TRI-ST 4B 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.