Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors 74HCT640N

Transceiver; PDIP; 3-STATE Logic; 5V; +/- 25MA O/p; -40; +125; 3.5; 225; 225; 33
$ 2.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT640N.

element14 APAC

Datasheet6 pages29 years ago

IHS

Jameco (USA)

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 2.125
$ 2.28
$ 2.28
Stock
20,541
268,413
268,413
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
33 ns
22 ns
22 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Descriptions

Descriptions of NXP Semiconductors 74HCT640N provided by its distributors.

TRANSCEIVER; PDIP; 3-STATE LOGIC; 5V; +/- 25MA O/P; -40; +125; 3.5; 225; 225; 33
Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP
OCT 3-STATE TRANSCEIVER, INV <AZ
Ic, 74Hct Cmos, 74Hct640, Dip20, 5V
IC, 74HCT CMOS, 74HCT640, DIP20, 5V; Logic Family / Base Number: 74HCT640; Logic Device Type: Transceiver, Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Fam

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT640-N