Texas Instruments CD74HCT574QPWREP

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT574QPWREP.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments CD74HCT574QPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.642
$ 0.224
$ 0.224
Stock
154,518
473,686
473,686
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
33 ns
50 ns
50 ns
Frequency
60 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74HCT Series 5.5V 3-State Octal D-Type Flip-Flop Positive Edge-Trigge - TSSOP-20
Texas InstrumentsSN74HC273QPWRQ1
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74HCT273PW
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
MC74HCT374A Series 5.5 V 3-ST Octal Surface Mount D-Type Flip Flop - TSSOP-20
74HCT Series 4.5 to 5.5 V 30 MHz Surface Mount Octal D Flip-Flop - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Tube

Descriptions

Descriptions of Texas Instruments CD74HCT574QPWREP provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Tape & Reel (TR) 74HCT574 e4 74HCT flip flop 6.5mm 33ns @ 4.5V 50pF 60MHz 50ns
Enhanced Product High Speed Cmos Logic Octal Positive-Edge-Triggered D-Type Flip-Flops With 20-TSSOP -40 to 125
8¦ÌA 33ns@ 4.5V,50pF , 1 4.5V 5.5V 6mA Standard HCT TTL 10pF 6mA 60MHz TSSOP-20 , 6.5mm*4.4mm*1.15mm
IC FF D-TYPE SNGL 8BIT 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.