Texas Instruments SN74HCT273PW

D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.707
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT273PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-4.26%

CAD Models

Download Texas Instruments SN74HCT273PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.365
$ 0.365
Stock
397,942
619,151
619,151
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
42 ns
46 ns
46 ns
Frequency
-
21 MHz
21 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT273PW.

Related Parts

Texas InstrumentsSN74HCT574PWR
Octal edge-triggered D-type flip-flops with 3-state outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HCT574PW
Octal edge-triggered D-type flip-flops with 3-state outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HCT374PWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP W T/R
MC74HCT374A Series 5.5 V 3-ST Octal Surface Mount D-Type Flip Flop - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Tube

Descriptions

Descriptions of Texas Instruments SN74HCT273PW provided by its distributors.

D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Logic IC Operating temperature: -40...+85 °C Series: SN74HCT273 Function: Octal / D-type / Flip-Flop Manufacturer: Texas Instruments Package: TSSOP-20 Technology: HCT
Positive Edge Trigger, 8μA, 29ns@5.5V,50pF, Non-Inverting, 1-Ch, 4.5V~5.5V, 4mA, Master Reset, HCT TTL, 3pF, 37MHz, TSSOP-20, SMD, 6.5mm × 4.4mm × 1.15mm
OCTAL D FLIP-FLOP, SMD, 74HCT273; Famille Logique/ Numéro de base: 74HCT273; Type de Flip-Flop: D; Temps de propagation: 12ns; Fréquence: 37MHz; Courant, sortie: 4mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broc
OCTAL D FLIP-FLOP, SMD, 74HCT273; Logic Family / Base Number:74HCT273; Flip-Flop Type:D; Propagation Delay:12ns; Frequency:37MHz; Output Current:4mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74273; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74273; Logic IC Base Number:74273; Logic IC Function:Octal D-Type Flip-Flop With Clear; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT273PW .