Texas Instruments CD74HCT4020E

High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4020E.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments CD74HCT4020E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.548
Stock
299,341
118,314
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
16
-
Logic Function
Counter
Counter
Direction
Unidirectional
Up
Number of Elements
1
-
Number of Bits per Element
14
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
25 MHz
16 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4020E.

Related Parts

Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
Texas InstrumentsCD4020BE
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Texas InstrumentsCD74HC4020E
High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
Counter Single 14-Bit Binary UP Automotive 16-Pin PDIP Tube
Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT4020E provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16
Counter Single 14-Bit Binary UP 16-Pin PDIP Tube
Texas Instruments Counter, Binary, 14-Bit, TH, HCT
IC 14STG BINARY COUNTER 16-PIN PDIP
IC BINARY COUNTER 14-BIT 16DIP
Logic - Counters Hi-Sp CMOS Logic 14-Stg Binary Count

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.