Intersil CD74HCT4020E

Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HCT4020E.

IHS

Datasheet8 pages0 years ago
Datasheet7 pages0 years ago
Datasheet5 pages26 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.629
Stock
118,314
259,567
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
Counter
Counter
Direction
Up
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
14
Reset
-
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
16 MHz
25 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Intersil CD74HCT4020E provided by its distributors.

Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16
IC BINARY COUNTER 14-BIT 16DIP
IC 14STG BINARY COUNTER 16-DIP
BINARY COUNTER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY