Texas Instruments CD74HCT368MT

IC INVERTER DL 4, 2-INPUT 16SOIC / Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC T/R
$ 0.614
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT368MT.

Newark

Datasheet17 pages11 years ago
Datasheet18 pages13 years ago

Texas Instruments

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT368MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.663
$ 0.663
Stock
237,899
538,181
538,181
Authorized Distributors
3
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
-4 mA
-6 mA
-6 mA
Propagation Delay
30 ns
36 ns
36 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT368MT.

Related Parts

Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsCD74HC368M
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74HC368DR
Buffer, Inverting, Tri-State 8μA 6-Ch 2-Ch 4(Hex) 2V-6V 7.8mA SOIC-16 SMD 1.5mm H

Descriptions

Descriptions of Texas Instruments CD74HCT368MT provided by its distributors.

IC INVERTER DL 4,2-INPUT 16SOIC / Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC T/R
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125
Buffer, Inverting, Tri-State, 6-Ch, 6-Ch, 2-Ch, 2-Ch, 4(Hex), 4.5V, 5.5V, 4mA, SOIC-16, SMD, Adhesive Mount, 1.5mm H
74HCT368 Tape & Reel (TR) ONE FUNCTION WITH TWO BITS Not Qualified logic receiver 4mA 4mA 30ns 1.75mm 5V
LOGIC, BUF/DVR TRI-ST HEX, 16SO, RL250; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74368; Logic IC Family:HCT; Logic IC Function:Hex Buffer / Line Driver with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.