Texas Instruments CD74HCT368M

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT368M.

TME

Datasheet17 pages11 years ago

Texas Instruments

HQonline

Farnell

Newark

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments CD74HCT368M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.449
$ 0.449
Stock
168,868
533,263
533,263
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
-4 mA
-6 mA
-6 mA
Propagation Delay
30 ns
36 ns
36 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT368M.

Related Parts

Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74HC368DR
Buffer, Inverting, Tri-State 8μA 6-Ch 2-Ch 4(Hex) 2V-6V 7.8mA SOIC-16 SMD 1.5mm H
Texas InstrumentsCD74HC368M
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HCT368M provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
8μA Inverting Tri-State 6 6 2 2, 4(Hex) 4.5V 5.5V 4mA Buffer, Single-Ended 4mA SOIC-16 SMD 1.5mm H
LOGIC, BUFF/DVR TRI-ST HEX, 16SOICN; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74368; Logic IC Base Number:74368; Logic IC Family:HCT; Logic IC Function:Hex Inverting Buffer / Line Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.