Texas Instruments CD74HCT365E

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT365E.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-2.38%

CAD Models

Download Texas Instruments CD74HCT365E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.551
$ 0.45
$ 0.45
Stock
237,096
101,647
101,647
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
1
-
-
Number of Bits per Element
6
-
-
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
-4 mA
-
-
Propagation Delay
25 ns
31 ns
31 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT365E.

Related Parts

Texas InstrumentsSN74HCT14NE4
IC INVERT SCHMITT 6CH 1-IN 14DIP / Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Texas InstrumentsSN74HC367N
Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube
Texas InstrumentsSN74HC368N
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT365E provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube
Bus Driver, HCT Series, 6-Func, 6-Bit, True Output, CMOS, PDIP16
8μA Non-inverting Tristate 6 6 1 6 4.5V 5.5V 4mA Buffer,Non-Inverting 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, BUFF/DVR TRI-ST HEX, 16DIP; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HCT365; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, alimentation min.: 4.5V; T
LOGIC, BUFF/DVR TRI-ST HEX, 16DIP; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HCT365; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74365; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74365; Logic IC Base Number:74365; Logic IC Function:Hex Non-Inverting Buffer / Line Driver with 3-State Outputs; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT365E .
  • CD74HCT365E.