Intersil CD74HCT365E

Non-RoHS Compliant TRUE DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 5V 38ns 4mA 4mA
$ 0.45
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HCT365E.

IHS

Datasheet7 pages0 years ago
Datasheet5 pages26 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.551
$ 0.551
Stock
101,647
237,096
237,096
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
1
1
Number of Bits per Element
-
6
6
Low Level Output Current
6 mA
4 mA
4 mA
High Level Output Current
-
-4 mA
-4 mA
Propagation Delay
31 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1998-12-27

Descriptions

Descriptions of Intersil CD74HCT365E provided by its distributors.

Non-RoHS Compliant TRUE DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 5V 38ns 4mA 4mA
Bus Driver, 1-Func, 6-Bit, True Output, CMOS, PDIP16
IC BUFFER NON-INVERT 5.5V 16DIP
IC BUFF/DVR TRI-ST 6BIT 16DIP
IC BUFF 4.5V/5.5V 16-PDIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY