Texas Instruments CD74HCT245M96

4mA 4.5V~5.5V 4mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT245M96.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+80.81%

CAD Models

Download Texas Instruments CD74HCT245M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.466
$ 0.466
Stock
356,890
258,313
258,313
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
-4 mA
-6 mA
-6 mA
Propagation Delay
9 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT245M96.

Related Parts

Texas InstrumentsSN74HCT541DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74HCT244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments CD74HCT245M96 provided by its distributors.

4mA 4.5V~5.5V 4mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125
8-Bit 3-State Buffer/Line Driver, CMOS, 5V, SOIC
TRANSCEIVER, OCTAL, 3-STATE, SOIC-20; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: CD74HCT245; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation mi
Transceiver, Octal, 3-State, Soic-20; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:Cd74Hct245; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT245M96
The CD54HC245, CD54HCT245, and CD74HC245,CD74HCT245 are high-speed octal three-state bidirectional transceivers intended for two-way asynchronous communication between data buses. They have high drive current outputs which enable high-speed operation while driving large bus capacitances. They provide the low power consumption of standard CMOS circuits with speeds and drive capabilities comparable to that of LSTTL circuits. The CD54HC245, CD54HCT245, CD74HC245 andCD74HCT245 allow data transmission of the B bus or from the B bus to the A bus. The logic level at the direction input(DIR) determines the direction. The output enable input (OE), when high, puts the I/O ports in the high-impedance state. The HC/HCT245 is similar in operation to the HC/HCT640and the HC/HCT643.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT245M96 .