Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT241M96

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT241M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+116%

CAD Models

Download Texas Instruments CD74HCT241M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.407
$ 0.407
Stock
258,463
100,415,890
100,415,890
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
6 mA
6 mA
Propagation Delay
25 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT241M96.

Related Parts

Texas InstrumentsCD74HCT541M
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74HCT540DW
8μA Inverting Tri-State Buffer, 8-Ch, 1-Channel, 6mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Texas InstrumentsSN74HCT541DWR
6mA 8 4.5V~5.5V 6mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer-line Driver 8 Channel Inverting 3 State CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments CD74HCT241M96 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125
IC BUF NON-INVERT 5.5V 20SOIC "Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC"
SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
IC BUFFER/LINE DRVR 8-CH NON-INV SOIC-20
8μA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 6mA Buffer,Non-Inverting Single ended 6mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC BUFF/DVR TRI-ST DUAL 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.