Texas Instruments CD74HCT541M

Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT541M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments CD74HCT541M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.435
$ 0.435
Stock
199,150
374,926
374,926
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
28 ns
29 ns
29 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT541M.

Related Parts

Texas InstrumentsCD74HCT244M
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74HCT540DW
Buffer, Inverting, Tri-State, 8 Ch, 4.5V-5.5V, 6mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Texas InstrumentsSN74HCT541DWR
6mA 8 4.5V~5.5V 6mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Texas Instruments CD74HCT541M provided by its distributors.

Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
8μA Non-inverting Tristate 8 8 1 8 4.5V 5.5V 6mA Buffer,Non-Inverting Single ended 6mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, SM, LOGIC, 74HCT, BUFFER; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HCT541; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V; Tensi
Ic, Sm, Logic, 74Hct, Buffer; Logic Family/Base Number:74Hct541; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Hct; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT541M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT541M .
  • CD74HCT541M.