Texas Instruments CD74HCT21MT

2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
$ 0.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT21MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Arrow Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-3.80%

CAD Models

Download Texas Instruments CD74HCT21MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.11
Stock
254,049
778,136
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT21MT.

Related Parts

Texas InstrumentsSN74HC21D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC21DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC21M96
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT21MT provided by its distributors.

2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
High Speed CMOS Logic Dual 4-Input AND Gate 14-SOIC -55 to 125
LOGIC, DUAL 4-IN AND , 14SO, RL250; Logic Type:AND; Output Current:4mA; No. of Inputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7421; Logic IC Family:HCT; Logic IC Function:Dual 4-Input AND Gate; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.