Texas Instruments CD74HCT21M96

2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT21M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

HQonline

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.66%

CAD Models

Download Texas Instruments CD74HCT21M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.384
Stock
688,915
272,240
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT21M96.

Related Parts

Texas InstrumentsSN74HC21DG4
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC
Texas InstrumentsSN74HC21D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC21DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
onsemiDM74AS21M
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74HCT21M96 provided by its distributors.

2-ch 4-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC
Dual 4-Input AND Gate IC, CMOS, 5V, SOIC, Gold Plating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.