Texas Instruments CD74AC174M

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
$ 0.793
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC174M.

element14 APAC

Datasheet14 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC174M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.375
$ 0.375
Stock
170,676
190,374
190,374
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
181 ns
181 ns
181 ns
Frequency
95 MHz
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC174M.

Related Parts

Texas InstrumentsSN74HC174D
D Flip-Flop, HC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC174DR
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCD74HC174MG4
D Flip-Flop, HC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74AC174M provided by its distributors.

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 1.5V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Positive edge 8μA 13.5ns@ 5V,50pF Non-inverting Non-inverting 1 1.5V 5.5V 24mA Master Reset AC CMOS 10pF 24mA 95MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, HEX D-TYPE F-F W/CLEAR, 16SOIC; Flip-Flop Type:D; Propagation Delay:13.5ns; Frequency:95MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74174; Logic IC Family:AC; Logic IC Function:Hex D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.